Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR59.10

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR59.10-
10 +MYR54.407%

*price indicative

RS Stock No.:
560-508
Distrelec Article No.:
300-81-380
Mfr. Part No.:
6355-0002-33
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

25

Product Type

D Sub Standard Connector

Orientation

Straight

Connector Gender

Female

Housing Material

Zinc

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Series

DTZK

Contact Plating

Nickel Plated

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy