Encitech Connectors DTZK 9 Way Straight D Sub Standard Connector Female
- RS Stock No.:
- 560-506
- Distrelec Article No.:
- 300-81-362
- Mfr. Part No.:
- 6355-0002-11
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR21.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR21.22 |
| 10 - 24 | MYR19.51 |
| 25 + | MYR17.21 |
*price indicative
- RS Stock No.:
- 560-506
- Distrelec Article No.:
- 300-81-362
- Mfr. Part No.:
- 6355-0002-11
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Series | DTZK | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Series DTZK | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Female
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female
- Encitech Connectors D45ZF 9 Way Angled D Sub Standard Connector Female
- Encitech Connectors DCMR 9 Way Angled D Sub Standard Connector Female
- Encitech Connectors DTPK-P 9 Way Top D Sub Standard Connector Female
- Encitech Connectors DTPK-M 9 Way Top D Sub Standard Connector Female
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Male
- Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
