CONEC 164A179 15 Way Angled Solder D-Sub Connector, with Plug Female
- RS Stock No.:
- 300-302
- Mfr. Part No.:
- 164A17949X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save MYR31.70
View bulk pricing optionsSubtotal (1 unit)*
MYR39.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 81 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR39.04 | - |
| 10 + | MYR35.87 | MYR31.70 |
*price indicative
- RS Stock No.:
- 300-302
- Mfr. Part No.:
- 164A17949X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Plug | |
| D-Sub Shell Size | 2A | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Series | 164A179 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | D-Sub | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type Solder | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Plug | ||
D-Sub Shell Size 2A | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Series 164A179 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size D-Sub | ||
RoHS Status: Exempt
The CONEC D-SUB Female 90° 15pos. Solder Pin Angled 0.318inch features signal contacts made from copper alloy with options for plating: A for gold flash over nickel (preferred type), B for 20μin hard gold over min. 50μin nickel, or C for 30μin hard gold over min. 50μin nickel. The metal brackets are made of zinc die-cast with 300μin copper, 40-120μin nickel, and 120 to 200μin tin. Threaded inserts are made from copper alloy with min. 200μin tin over 80μin nickel. The PCB-snaps are copper alloy with min. 200μin tin over 80μin nickel. The PCB-hole has a diameter of Ø3.1±0.1, with a PCB thickness of 1.6mm. The fixing plate is made of PBT GF UL 94 V-0 in black.
Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 164A167 9 Way Angled Solder D-Sub Connector, with Plug Female
- CONEC 164A181 15 Way Angled Threaded Mount D-Sub Connector, with Plug Female
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
