CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- RS Stock No.:
- 300-248
- Distrelec Article No.:
- 304-10-917
- Mfr. Part No.:
- 302A10129X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR5.65
FREE delivery for orders over RM 150.00
In Stock
- 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR5.65 |
| 10 - 24 | MYR5.17 |
| 25 + | MYR4.61 |
*price indicative
- RS Stock No.:
- 300-248
- Distrelec Article No.:
- 304-10-917
- Mfr. Part No.:
- 302A10129X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 15 | |
| Mounting Hardware | Plug | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 302A101 | |
| Contact Material | Copper Alloy | |
| Contact Size | D-Sub | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 15 | ||
Mounting Hardware Plug | ||
Housing Material Steel | ||
Voltage 60V | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 302A101 | ||
Contact Material Copper Alloy | ||
Contact Size D-Sub | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub high-density connectors 15P high-density D-Sub socket straight panel mount.
Mounting Angle Straight
Contact Plating Gold
Packaging Tray
Related links
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
