CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-245
- Mfr. Part No.:
- 302A10059X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save MYR5.70
View bulk pricing optionsSubtotal (1 unit)*
MYR7.37
FREE delivery for orders over RM 150.00
In Stock
- 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR7.37 | - |
| 10 - 24 | MYR6.80 | MYR5.70 |
| 25 + | MYR5.93 | MYR36.00 |
*price indicative
- RS Stock No.:
- 300-245
- Mfr. Part No.:
- 302A10059X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 5 A CSA, VDE | |
| Series | 302A100 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Solder | ||
Connector Gender Female | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 5 A CSA, VDE | ||
Series 302A100 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub standard connectors with solder cup and AWG 20 stamped contacts.
Shell Size 4 c
Shell Material Steel
Shell Plating Tin
Related links
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
