CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-229
- Mfr. Part No.:
- 3007W2SAM99A10X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR11.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 left, ready to ship from another location
- Plus 200 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR11.72 |
| 10 - 24 | MYR10.81 |
| 25 + | MYR9.56 |
*price indicative
- RS Stock No.:
- 300-229
- Mfr. Part No.:
- 3007W2SAM99A10X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Contact Material | Copper Alloy | |
| Series | 3007W2SAM | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Contact Material Copper Alloy | ||
Series 3007W2SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub mixed contact connectors 7W2 female solder cup contacts.
Shell Material Steel
Shell Plating Tin
Shell Size 2
Related links
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
