Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-076
- Distrelec Article No.:
- 300-81-293
- Mfr. Part No.:
- 6355-0032-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR18.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 126 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR18.05 |
| 10 - 24 | MYR17.50 |
| 25 + | MYR16.98 |
*price indicative
- RS Stock No.:
- 340-076
- Distrelec Article No.:
- 300-81-293
- Mfr. Part No.:
- 6355-0032-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Solder housing is made from durable plastic material, designed to withstand operating temperatures ranging from -55°C to +110°C. This ensures reliable performance in a variety of applications, providing secure and stable connections even in extreme environmental conditions.
Available in different sizes
Packed in Kit with male or female D-sub connector
