Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-922
- Distrelec Article No.:
- 300-81-385
- Mfr. Part No.:
- 6355-0006-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR26.81
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR26.81 |
| 10 + | MYR24.65 |
*price indicative
- RS Stock No.:
- 339-922
- Distrelec Article No.:
- 300-81-385
- Mfr. Part No.:
- 6355-0006-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 9 | ||
Gender Male | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub metal hood, paired with a D-Sub connector solder cup, is made from durable zinc material with nickel plating for superior corrosion resistance and longevity. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh industrial environments, providing robust protection and secure connectivity for various applications.
Full metal cover
Packed in Kit with male or female D-sub connector
