Cinch H Series ABS Straight D-Sub Backshell, 50 Way

Subtotal (1 pack of 50 units)*

MYR386.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR7.72MYR386.00

*price indicative

RS Stock No.:
886-3199
Mfr. Part No.:
40-9750H
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

D-Sub Backshell

Number of Contacts

50

Housing Material

ABS

D-Sub Shell Size

D

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Grey

Series

H

Standards/Approvals

No

COO (Country of Origin):
TW

H Series


Professional range of Cinch Connectors plastic D-Sub hoods from the H Series. All the hoods are straight cable entry.

Straight Cable Entry

Plastic

Unshielded

9, 15, 25, 37 and 50 way versions available

D-Sub Connectors - Cinch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy