Cinch H Series ABS Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 886-3187
- Mfr. Part No.:
- 40-9725H
- Manufacturer:
- Cinch
Subtotal (1 pack of 50 units)*
MYR172.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR3.44 | MYR172.00 |
*price indicative
- RS Stock No.:
- 886-3187
- Mfr. Part No.:
- 40-9725H
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
H Series
Professional range of Cinch Connectors plastic D-Sub hoods from the H Series. All the hoods are straight cable entry.
Straight Cable Entry
Plastic
Unshielded
9, 15, 25, 37 and 50 way versions available
D-Sub Connectors - Cinch
Related links
- Cinch H Series ABS Straight D-Sub Backshell, 50 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Kit Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 25 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
