RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 9 Way Strain Relief
- RS Stock No.:
- 730-244
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 kit)*
MYR14.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 139 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | MYR14.63 | - |
| 10 - 24 | MYR13.47 | 7% |
| 25 + | MYR12.15 | 16% |
*price indicative
- RS Stock No.:
- 730-244
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | E-9 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 9 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size E-9 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, E-9, Die Cast Zinc
This RS PRO D-Sub Connector Backshell is designed for secure and reliable connections in various industrial applications. Made from die cast zinc with a nickel plating, it offers durability and corrosion resistance. The backshell accommodates 9 contacts and features a straight orientation, making it suitable for Compact spaces.
Features and Benefits
Die Cast Zinc Housing: Provides robust protection and durability.
Nickel Plating: Enhances corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and reduces stress on contacts.
Straight Orientation: Ideal for installations in confined spaces.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Nickel Plating: Enhances corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and reduces stress on contacts.
Straight Orientation: Ideal for installations in confined spaces.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Communication Systems
Telecommunications
Data Communication Systems
Additional Information
Compatible with E-9 D-Sub connectors
Includes strain relief for enhanced cable management
Complies with REACH and RoHS standards for environmental safety
Includes strain relief for enhanced cable management
Complies with REACH and RoHS standards for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 9 Way
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 9 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief

