RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 9 Way
- RS Stock No.:
- 730-221
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
MYR23.53
FREE delivery for orders over RM 150.00
In Stock
- 321 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | MYR23.53 |
| 10 - 24 | MYR21.67 |
| 25 + | MYR19.52 |
*price indicative
- RS Stock No.:
- 730-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Die Cast Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Nickel | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 9 | ||
Housing Material Die Cast Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Nickel | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DK
The RS PRO D Sub BackShell is a high-performance EMI and RFI shielded kit designed for 9-pin male or female connectors. Constructed from nickel-plated die-casted zinc, this straight-version Shell provides superior durability and electromagnetic protection for sensitive data transmissions.
Integrated EMI and RFI shielding
Supports cable diameters from 4 to 13 mm
Durable nickel plated die-cast zinc body
Pre-mounted jackscrews and internal cable clamp
Related links
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 9 Way
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 9 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief

