L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- RS Stock No.:
- 297-660
- Mfr. Part No.:
- DG909MF2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR189.24
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.24 |
*price indicative
- RS Stock No.:
- 297-660
- Mfr. Part No.:
- DG909MF2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com advanced adaptor redefines connectivity for your devices, offering unparalleled performance and reliability. Designed with precision, it seamlessly integrates with various hardware configurations, ensuring that your communication needs are met with utmost efficiency. Crafted from high quality materials, the product features a robust design that withstands the rigours of everyday use, making it ideal for both professional and personal applications.
Crafted with durability in mind to endure frequent usage
Versatile design allows compatibility with diverse systems
Clear and accurate data transmission to ensure flawless operation
Compact form factor enhances mobility and ease of installation
Operating temperature range ensures performance in varied environments
Compliance with industry standards guarantees quality and safety
Individually packaged to maintain quality during transport
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
