L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- RS Stock No.:
- 297-549
- Mfr. Part No.:
- DGB9F
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR89.77
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.77 |
*price indicative
- RS Stock No.:
- 297-549
- Mfr. Part No.:
- DGB9F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 9 | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Type | D-Sub | |
| Contact Plating | Gold Flash Plated | |
| Converts to Gender - Connector | Female | |
| Contact Material | Copper Alloy | |
| Convert From Positions | 1 | |
| Convert to Positions | 25 | |
| Length | 1.25in | |
| Series | DB9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 9 | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Type D-Sub | ||
Contact Plating Gold Flash Plated | ||
Converts to Gender - Connector Female | ||
Contact Material Copper Alloy | ||
Convert From Positions 1 | ||
Convert to Positions 25 | ||
Length 1.25in | ||
Series DB9 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com gender changer from infinite electronics is an essential component for those seeking a robust and reliable solution for their D-Subminiature connections. Designed with functionality in mind, this product seamlessly connects two D-Sub connectors, facilitating effective communication between devices. Its sturdy construction ensures longevity, with materials carefully chosen to withstand varying environmental conditions.
Constructed with high quality materials for enhanced durability
Compact design for flexible integration in multiple settings
Meets industry standards for reliable connectivity
Operates efficiently across a wide temperature range
Easy installation facilitates quick setup and minimal downtime
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
