L-Com D-Sub Adapter Male Male
- RS Stock No.:
- 287-231
- Mfr. Part No.:
- DGB50M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR159.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
- Plus 69 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.59 |
*price indicative
- RS Stock No.:
- 287-231
- Mfr. Part No.:
- DGB50M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB-50 | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Male | |
| Contact Material | Copper Alloy | |
| Coupling Style | Screw | |
| Body Plating | Steel | |
| Series | D-Sub adapters | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB-50 | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Male | ||
Contact Material Copper Alloy | ||
Coupling Style Screw | ||
Body Plating Steel | ||
Series D-Sub adapters | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com gender changer facilitates seamless connections between D-Subminiature connectors, featuring a robust design suited for various applications. Designed for reliability, it ensures reliable performance under challenging conditions. The connectors are constructed from high quality materials like steel, copper alloy, and PBT fibre reinforced insulator, guaranteeing durability and resistance to environmental factors. With its compact design and excellent electrical performance, this product is ideal for users seeking flexibility in their connectivity solutions.
Made from high quality materials for unmatched durability
Supports a broad temperature range for versatile applications
Offers excellent electrical performance for reliable data transmission
Compact design for space saving installation
RoHS compliant to meet environmental standards
Individually packaged to maintain product integrity during transport
Related links
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter Male RJ45
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter Male RJ45 Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
