Teng Tools Side Plier
- RS Stock No.:
- 832-340
- Mfr. Part No.:
- MB442-6
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR164.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.08 |
*price indicative
- RS Stock No.:
- 832-340
- Mfr. Part No.:
- MB442-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 160mm | |
| Application | Electricians | |
| Grip Material | Vinyl | |
| Handle Material | Vinyl Dipping | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 160mm | ||
Application Electricians | ||
Grip Material Vinyl | ||
Handle Material Vinyl Dipping | ||
Cut Type Side | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting plier ensures high efficiency in cutting tasks, Ideal for professionals and enthusiasts alike. Designed specifically for demanding applications, it combines durability with ergonomic features for enhanced user experience.
Constructed from chrome molybdenum steel for outstanding strength
Features a cutting edge angle of 80° for precise performance
High leverage function increases cutting capacity, making tough tasks easier
Vinyl grip enhances comfort and usability, perfect for prolonged use
Designed with a 160mm length, suitable for various cutting applications
