Teng Tools 4 mm Side Plier

N

Subtotal (1 unit)*

MYR160.32

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR160.32

*price indicative

RS Stock No.:
832-339
Mfr. Part No.:
MB441-6
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Sub Type

Plier

Overall Length

160mm

Application

Electricians

Jaw Material

Chrome Molybdenum Steel

Grip Material

Vinyl

Handle Material

Vinyl Dipping

Material Cut

Hard Wire, Piano Wire, Soft Wire

Maximum Cutting Capacity

4mm

Cut Type

Side

COO (Country of Origin):
TW
The Teng Tools cutting plier is expertly designed for precise cutting tasks, featuring a robust chrome molybdenum steel construction that ensures durability. Ideal for electricians, it offers a reliable cutting edge for various wire types.

Chrome molybdenum steel construction enhances durability

80° cutting edge angle allows for effective slicing

Vinyl grip provides comfort and ease during use

Cutting capacity ranges from soft to medium hard wire

Lightweight design weighing only 147 grams

Compact length of 160 mm supports versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy