Teng Tools TF76RK Blade for Rotating Pipe Cutter TF76
- RS Stock No.:
- 810-063
- Mfr. Part No.:
- TF76RK
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR526.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.06 |
*price indicative
- RS Stock No.:
- 810-063
- Mfr. Part No.:
- TF76RK
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Model Number | TF76RK | |
| Product Type | Blade | |
| Accessory Type | Blade | |
| For Use With | Rotating Pipe Cutter TF76 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Model Number TF76RK | ||
Product Type Blade | ||
Accessory Type Blade | ||
For Use With Rotating Pipe Cutter TF76 | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades offer a reliable solution for precision cutting tasks, specifically designed for rotating pipe cutters. This set contains five pieces to ensure extended usability and durability in various piping applications.
Spare cutting wheels enhance the longevity of pipe cutter tools
Compatible with TF76 pipe cutters for seamless integration
Constructed for use on copper, brass, aluminium, and plastic materials
Lightweight design, with a net weight of 44 grams for easy handling
Related links
- Teng Tools TFA0252RK Blade for Rotating Pipe Cutters
- Teng Tools TF2230RK Blade for Spare pipe cutter cutting wheels
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- Teng Tools TF30 Pipe Cutter 1 inch Cuts Brass
- Teng Tools TFA15 Pipe Cutter 15 mm Cuts Brass
- Teng Tools TF300 Pipe Cutter 1.5 mm Cuts Stainless Steel
- Teng Tools TFA22 Pipe Cutter 22 mm Cuts Brass Plastic
