Teng Tools TF2230RK Blade for Spare pipe cutter cutting wheels
- RS Stock No.:
- 810-061
- Mfr. Part No.:
- TF2230RK
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR51.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.98 |
*price indicative
- RS Stock No.:
- 810-061
- Mfr. Part No.:
- TF2230RK
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Model Number | TF2230RK | |
| Product Type | Blade | |
| Accessory Type | Blade | |
| For Use With | Spare pipe cutter cutting wheels | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Model Number TF2230RK | ||
Product Type Blade | ||
Accessory Type Blade | ||
For Use With Spare pipe cutter cutting wheels | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades are designed for rotating pipe cutters, ensuring precise and clean cuts. This product is Ideal for professionals needing reliable spare parts for efficient piping tasks.
Includes five spare cutting wheels for enhanced productivity
Constructed for compatibility with TFA10 - TFA22 models
Country of origin: Taiwan, ensuring quality manufacturing
Lightweight design with a net weight of 15 grams
Related links
- Teng Tools TF76RK Blade for Rotating Pipe Cutter TF76
- Dremel Mandrel, SC402 Mandrel for use with Polishing Felts or Cutting Wheels
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- Teng Tools TF30 Pipe Cutter 1 inch Cuts Brass
- Teng Tools TFA15 Pipe Cutter 15 mm Cuts Brass
- Teng Tools TF300 Pipe Cutter 1.5 mm Cuts Stainless Steel
- Teng Tools TFA22 Pipe Cutter 22 mm Cuts Brass Plastic
