Subtotal (1 unit)*
MYR50.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 225 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.93 |
*price indicative
- RS Stock No.:
- 429-724
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 138mm | |
| Application | Cutting of Copper Wire | |
| Jaw Material | High Carbon Steel | |
| ESD Safe | No | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Component | |
| Maximum Cutting Capacity | 1.30mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Overall Length 138mm | ||
Application Cutting of Copper Wire | ||
Jaw Material High Carbon Steel | ||
ESD Safe No | ||
Grip Material Bi-Material | ||
Handle Material Bi-Component | ||
Maximum Cutting Capacity 1.30mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, Medium Head, 138 mm
The RS PRO Flush Cutter is designed for precision cutting of copper wire and other soft materials. Ideal for electronics and electrical work, this tool offers a clean, flush cut, reducing the risk of sharp edges. Its ergonomic design ensures comfort during extended use.
Features and Benefits
Flush cutter: Provides precise cutting of copper wire and soft materials, ensuring a smooth finish.
Ergonomic bi-material anti-slip handles: Offers a better grip, enhancing user comfort and control.
Anti-reflection and anti-oxidation surface treatment: Phosphate coating improves visibility and tool longevity.
Steel thickness 3mm: Ensures durability and strength for reliable performance.
Tool length 138mm: Compact size for easy handling and manoeuvrability.
Made in Italy with high carbon steel: Undergoes controlled atmosphere heat treatment for enhanced durability.
Safety clip: Prevents cut parts from flying, ensuring a safer working environment.
Precise movements: Grounded holes and surfaces allow for accurate operation.
Applications
Electronics assembly
Electrical maintenance
Jewellery making
Model making
Additional Information
Grip model St: Designed for comfort and efficiency during prolonged use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

