Subtotal (1 unit)*
MYR155.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.93 |
*price indicative
- RS Stock No.:
- 429-720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Application | Cutting of Copper Wire | |
| ESD Safe | Yes | |
| Jaw Material | Stainless Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Anti Slip Bicomponent | |
| Maximum Cutting Capacity | 1.30mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Application Cutting of Copper Wire | ||
ESD Safe Yes | ||
Jaw Material Stainless Steel | ||
Handle Material Bi-Material | ||
Grip Material Anti Slip Bicomponent | ||
Maximum Cutting Capacity 1.30mm | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO ESD Flush Cutter, Stainless Steel, Medium Head
The RS PRO ESD Flush Cutter is designed for precision cutting of copper wire and other soft materials. With a medium head and made from high-quality stainless steel, this tool is ideal for environments requiring ESD safety. Its robust construction ensures durability and resistance to corrosion, making it suitable for clean-room applications and industries such as electronics and medical.
Features and Benefits
Flush cutter for copper wire: Allows precise cutting of copper wire up to 1.3 mm in diameter.
Stainless steel construction: Provides high resistance to corrosion and wet conditions, ensuring long-lasting performance.
Smooth surface: Minimises retention of impurities, making it ideal for clean-room and sensitive environments.
Ergonomic anti-slip handle: Offers a safe, comfortable grip for extended use, reducing operator fatigue.
ESD-safe: Protects sensitive electronic components from electrostatic discharge.
Made in Italy: Ensures high-quality craftsmanship and reliability.
Applications
Electronics industry
Medical device manufacturing
Clean-room environments
Fish industry
Additional Information
Overall length: 138 mm
Jaw length: 10 mm
Maximum cutting capacity: 1.3 mm for copper wire
Material: Stainless steel for enhanced durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

