ABB CT1M Series Current Transformer 300 A 300/5

N

This image is representative of the product range

Subtotal (1 unit)*

MYR377.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR377.30

*price indicative

RS Stock No.:
869-935
Mfr. Part No.:
2CSG280295R1000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT1M

Secondary Current

5A

Primary Current

300A

Length

65mm

Depth

40mm

Weight

310g

Standards/Approvals

RoHS

Width

45mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

300/5

RoHS Status: Exempt

COO (Country of Origin):
IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.

System voltage up to 720 V maximum

Indoor installation for controlled environments

Degree of protection IP20 for safety

Conforms to IEC61869-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy