ABB CT1M Series Current Transformer 80 A 80/5
- RS Stock No.:
- 869-943
- Mfr. Part No.:
- 2CSG280245R1000
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR377.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR377.30 |
*price indicative
- RS Stock No.:
- 869-943
- Mfr. Part No.:
- 2CSG280245R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT1M | |
| Secondary Current | 5A | |
| Primary Current | 80A | |
| Width | 45mm | |
| Weight | 360g | |
| Length | 65mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 80/5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT1M | ||
Secondary Current 5A | ||
Primary Current 80A | ||
Width 45mm | ||
Weight 360g | ||
Length 65mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 80/5 | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.
System voltage up to 720 V maximum
Indoor installation for controlled environments
Degree of protection IP20 for safety
Conforms to IEC61869-2 standard
Related links
- ABB CT1M Series Current Transformer 150 A
- ABB CT1M Series Current Transformer 400 A 400/5
- ABB CT1M Series Current Transformer 50 A 50/5
- ABB CT1M Series Current Transformer 300 A 300/5
- ABB CT1M Series Current Transformer 100 A 100/5
- ABB CT1M Series Current Transformer 60 A 60/5
- ABB CT1M Series Current Transformer 200 A 200/5
- ABB CT1M Series Current Transformer 1000 A 1000/5