ABB 1SE Series Current Transformer 100 A
- RS Stock No.:
- 721-097
- Mfr. Part No.:
- 1SEP619882P0001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR188.77
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.77 |
*price indicative
- RS Stock No.:
- 721-097
- Mfr. Part No.:
- 1SEP619882P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to accurately measure electrical current in various low-voltage applications. This innovative product simplifies the monitoring of electrical systems, ensuring reliability and efficiency in performance. Built with Advanced materials, it meets compliance standards including RoHS and REACH for sustainable use. The Compact dimensions of this transformer, at a net width of 35 mm and height of 65 mm, make it easy to integrate into existing setups without compromising on functionality. Ideal for professionals seeking high-quality current measurement solutions, this transformer is engineered to provide precise data while ensuring operational safety.
Designed for accurate current measurements in low-voltage environments
Compliant with EU Directive 2011/65/EU, ensuring sustainable compliance
Compact design facilitates easy installation in diverse setups
Minimum order quantity allows for flexible procurement options
Lightweight at 1 kg, ensuring easy handling and installation
Includes detailed documentation for ease of use and understanding
Suitable for a wide range of applications and environments
Comes with a gross weight of 1.1 kg when packaged for optimal shipping
Related links
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 120 A
