ABB 1SE Series Current Transformer 120 A

This image is representative of the product range

Subtotal (1 unit)*

MYR165.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.35

*price indicative

RS Stock No.:
721-099
Mfr. Part No.:
1SEP619886P0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

5A

Primary Current

120A

Width

35mm

Standards/Approvals

RoHS

Depth

45mm

Length

65mm

Weight

1kg

COO (Country of Origin):
DE
The ABB Current Transformer is designed to provide precise current measurement and ensure the safe operation of electrical systems. This robust unit features a Compact design, offering an effective solution for applications in low voltage products and systems. With its reliable construction, it meets high-performance standards and compliance with industry regulations. The current transformer not only helps in monitoring electrical currents but also plays a Crucial role in protecting sensitive equipment. Its Ability to operate under various environmental conditions makes it an essential component in modern electrical applications.

Compact dimensions ensure easy integration within existing systems

Weighs only 1 kg, facilitating straightforward installation and handling

Meets EU directives for material compliance, ensuring environmental responsibility

Documented Conformity to CE standards, guaranteeing safety and reliability

Minimum order quantity of just one piece caters to both small and large scale needs

Customs tariff number facilitates smooth international shipping

Comprehensive technical data available for easy reference and validation

Part of the broader category of accessories/spare parts for low-voltage switch technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy