U_RD CTL Series Current Transformer 40 A 6mm Bore

Subtotal (1 unit)*

MYR60.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.85

*price indicative

RS Stock No.:
283-456
Mfr. Part No.:
CTL-6-L
Manufacturer:
U_RD
Find similar products by selecting one or more attributes.
Select all

Brand

U_RD

Product Type

Current Transformer

Series

CTL

Minimum Operating Temperature

-20°C

Primary Current

40A

Maximum Operating Temperature

75°C

Length

17mm

Width

9mm

Standards/Approvals

No

Mount Type

PCB

Bore Diameter

6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy