U_RD CTL Series Current Transformer 80 A 5.8mm Bore
- RS Stock No.:
- 283-458
- Mfr. Part No.:
- CTL-6-P-H
- Manufacturer:
- U_RD
Subtotal (1 unit)*
MYR60.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.87 |
*price indicative
- RS Stock No.:
- 283-458
- Mfr. Part No.:
- CTL-6-P-H
- Manufacturer:
- U_RD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | U_RD | |
| Product Type | Current Transformer | |
| Series | CTL | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 80A | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Mount Type | PCB | |
| Bore Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand U_RD | ||
Product Type Current Transformer | ||
Series CTL | ||
Minimum Operating Temperature -20°C | ||
Primary Current 80A | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Mount Type PCB | ||
Bore Diameter 5.8mm | ||
- COO (Country of Origin):
- JP
Related links
- U_RD CTL Series Current Transformer 80 A 5.8mm Bore
- U_RD CTL Series Current Transformer 80 A 6mm Bore
- U_RD CTL Series Current Transformer 40 A 6mm Bore
- U_RD CTL Series Current Transformer 80 A 12mm Bore
- U_RD CTL Series Current Transformer 150 A 12mm Bore
- U_RD CTL Series Current Transformer 500 A 24mm Bore
- U_RD CTL Series Current Transformer 100 A 9mm Bore
- U_RD CTL Series Current Transformer 180 A 18mm Bore
