TSC2022IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8

N

Subtotal (1 reel of 4000 units)*

MYR20,964.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR5.241MYR20,964.00

*price indicative

RS Stock No.:
828-169
Mfr. Part No.:
TSC2022IYPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2.3mA

Mount Type

Surface

Package Type

TSSOP-8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

650kHz

Length

3mm

Height

1.2mm

Series

TSC2021

Width

6.4mm

Standards/Approvals

ECOPACK

Automotive Standard

AEC-Q100

Output Type

Current

Maximum Operating Temperature

125°C

COO (Country of Origin):
IT
The STMicroelectronics Bidirectional current sense amplifier designed for high accuracy in current sensing applications. This product excels in monitoring current with minimal voltage drop across the sensing element.

Wide common-mode voltage range of -4 to 100 V ensures versatile application

Exceptional common-mode rejection ratio of 100 dB minimises interference

Offset voltage as low as ±150 μV enhances measurement reliability

Integrates a fixed gain of 100 V/V for optimal performance

AEC-Q100 qualified for robust automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy