TSC2022IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8

N

Subtotal (1 reel of 4000 units)*

MYR17,708.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR4.427MYR17,708.00

*price indicative

RS Stock No.:
828-168
Mfr. Part No.:
TSC2022IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2.4mA

Mount Type

Surface

Package Type

TSSOP-8

Pin Count

8

GBP - Gain Bandwidth Product

650kHz

Minimum Operating Temperature

-40°C

Standards/Approvals

ECOPACK

Length

3mm

Series

TSC2022

Height

1.2mm

Width

6.4mm

Maximum Operating Temperature

125°C

Output Type

Current

Automotive Standard

AEC-Q100

COO (Country of Origin):
IT
The STMicroelectronics Bidirectional current sense amplifier designed to accurately measure current while handling high common-mode voltages from -4 to +100 V. Its capability minimises measurement error across various applications.

Wide common-mode voltage range of -4 to 100 V ensures versatility in applications

High common-mode rejection ratio of 100 dB minimises noise interference

Offset voltage tolerances of ±150 μV maximise measurement precision

Internal fixed gain of 100 V/V provides consistent amplification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy