Chauvin Arnoux MA101 Current Probe, 300 A DC Max, 300 A ac AC Max

Subtotal (1 unit)*

MYR722.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR722.22

*price indicative

RS Stock No.:
229-6175
Mfr. Part No.:
P01120591
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Probe

Maximum DC Current

300A

Maximum AC Current

300A ac

Maximum Conductor Size

70mm

Cable Length

1.5mm

Battery Type

AA, Alkaline, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Model Number

MA101

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
FR
The Chauvin Arnoux MA101 flexible current sensor for CA 757 tester. It has length of 250mm and clamping diameter of 70mm.

Measurement range from 500 mA to 300 A

Related links