Gossen Metrawatt Z219B Current Clamp, Clamp Meter Adapter Adapter, 100 A AC Max, Voltage Output

Subtotal (1 unit)*

MYR1,472.92

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,472.92

*price indicative

RS Stock No.:
645-151
Mfr. Part No.:
Z219B
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Adapter Type

Clamp Meter Adapter

Product Type

Current Clamp

Maximum AC Current

100A

Accuracy

±2 %

Maximum Conductor Size

15mm

Output Type

Voltage

Connector Type

1 Jack Plug, Banana Safety Plug

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Model Number

Z219B

Standards/Approvals

EN 60529 VDE 0470, part 1, DIN EN 61326 VDE 0843 Part 20, IEC 61010-1/EN 61010-1/VDE 0411-1

Safety Category Level

CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
DE

Gossen-Metrawatt Current Clamp, 100A Maximum AC Current, 1000V Safety Category - Z219B


This current clamp converts measured current into a voltage output for use with compatible multimeters and clamp meter adapters. It is intended for field and workshop use where portable current measurement up to 100A is required. The accessory accepts single conductors and connects via a jack plug or banana safety plug, operating across a broad temperature range in environments that require defined electrical safety ratings.

Features and Benefits:


• *Made in Germany
• 100A maximum AC current provides broad measurement range
• ±2% accuracy delivers consistent measurement precision
• Voltage output format enables simple multimeter integration
• CAT II 1000V rating offers defined site safety classification
• 15mm maximum conductor size allows single-core measurement

Applications


• Suitable for testing branch circuits in installations
• Ideal for use with clamp meter adapters and multimeters
• Used for portable diagnostics across temperature extremes
• Can be used for on-site electrical verification tasks
• Used with banana safety plug test setups

What connector types does it use for interfacing with test equipment?


It provides both a jack plug and a banana safety plug for direct instrument connection.

Which environmental conditions can it operate within?


The unit functions between -10°C and 40°C allowing use in typical workshop and site temperatures.

What approvals and standards support its use in industrial settings?


It holds approvals to EN 60529 VDE 0470 part 1, DIN EN 61326 VDE 0843 Part 20, and IEC 61010-1/EN 61010-1/VDE 0411-1.

What safety classification applies to the clamp for live-circuit work?


It is rated CAT II at 1000V for installations with limited transient overvoltage exposure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy