Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR3.65

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR6.89

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20MYR1.378MYR6.89-
25 - 45MYR1.232MYR6.16MYR3.65
50 - 120MYR1.086MYR5.43MYR14.60
125 - 495MYR1.034MYR5.17MYR43.00
500 +MYR0.94MYR4.70MYR219.00

*price indicative

Packaging Options:
RS Stock No.:
236-5064
Mfr. Part No.:
XRCGB24M000F1SBLR0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

7pF

Package Type

Surface Mount

Packaging

Tape

Pin Count

4

Length

1.6mm

Width

2mm

Height

650μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series Resistance

70Ω

Standards/Approvals

No

Series

XRCGB

Automotive Standard

No

COO (Country of Origin):
JP
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment, and small portable equipment.

It is applicable for the communication clocks such as Wi-Fi and Bluetooth

The crystal unit is small in size and contributes to the reduction in the mounting area

It complies with the RoHS directive, being lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy