Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 650 μm 1.6 mm 2mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-5072
Mfr. Part No.:
XRCGB26M000F1S2AR0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Crystal Unit

Standard Frequency

26MHz

Mount Type

Surface

Load Capacitance

7.5pF

Packaging

Tape

Package Type

Surface Mount

Pin Count

4

Length

1.6mm

Width

2mm

Height

650μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-30°C

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

XRCGB

Automotive Standard

No

COO (Country of Origin):
JP
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment, and small portable equipment.

It is applicable for the communication clocks such as Wi-Fi and Bluetooth

The crystal unit is small in size and contributes to the reduction in the mounting area

It complies with the RoHS directive, being lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy