CITIZEN FINEDEVICE 8 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Subtotal (1 pack of 5 units)*

MYR21.37

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 5 unit(s) shipping from 12 May 2026
Units
Per Unit
Per Pack*
5 +MYR4.274MYR21.37

*price indicative

RS Stock No.:
184-9639
Mfr. Part No.:
HC-49/U-S8000000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

8MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

70°C

Series Resistance

100Ω

Series

HC-49/U-S

Standards/Approvals

RoHS

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products

Related links