CITIZEN FINEDEVICE 48 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Subtotal (1 pack of 5 units)*

MYR20.02

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
5 +MYR4.004MYR20.02

*price indicative

RS Stock No.:
184-9618
Mfr. Part No.:
HC-49/U-S48000000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Product Type

Crystal Unit

Standard Frequency

48MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

100Ω

Series

HC-49/U-S

Standards/Approvals

RoHS

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products

Related links