IQD 24 MHz Crystal 20 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm

Subtotal (1 reel of 3000 units)*

MYR9,984.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR3.328MYR9,984.00

*price indicative

RS Stock No.:
722-899
Mfr. Part No.:
LFXTAL058124
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

4

Length

3.4mm

Width

2.7mm

Height

800μm

Frequency Tolerance

20 ppm

Frequency Stability

30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.

Offers 24 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy