IQD 12 MHz Crystal 20 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm
- RS Stock No.:
- 722-885
- Mfr. Part No.:
- LFXTAL069944
- Manufacturer:
- IQD
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR9,054.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.018 | MYR9,054.00 |
*price indicative
- RS Stock No.:
- 722-885
- Mfr. Part No.:
- LFXTAL069944
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.4mm | |
| Width | 2.7mm | |
| Height | 800μm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.4mm | ||
Width 2.7mm | ||
Height 800μm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.
Offers 12 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 12 MHz Crystal 30 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 24 MHz Crystal 20 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 25 MHz Crystal 10 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 16 MHz Crystal 50 ppm SMD 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 800 μm 3.4 mm 2.7mm
- IQD 12 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 12 MHz Crystal Unit ±20 ppm Standard 2 Leg HC49 2-Pin 25.53 mm 11.5 mm 4.65mm
