ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- RS Stock No.:
- 301-266
- Mfr. Part No.:
- ECS-.327-12.5-12R-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR2.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 768 left, ready to ship from another location
- Plus 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR2.85 | - |
| 10 - 99 | MYR2.59 | 9% |
| 100 - 499 | MYR2.39 | 16% |
| 500 - 999 | MYR2.20 | 22% |
| 1000 + | MYR1.81 | 36% |
*price indicative
- RS Stock No.:
- 301-266
- Mfr. Part No.:
- ECS-.327-12.5-12R-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2.00mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | ECX-12R | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2.00mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series ECX-12R | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The ECS Inc International high-performance tuning fork crystal is engineered for demanding applications, delivering exceptional stability and reliability. With a low equivalent series resistance (ESR) and compact footprint, it is optimally designed for integration into various devices, ranging from IoT solutions to wearables. The 32.768 kHz frequency ensures precise timing for real-time clock functions, essential in many modern electronic applications. Its robust operating temperature range from -40°C to 85°C makes it suitable for industrial and automotive environments, ensuring dependable performance under varying conditions. RoHS compliant, this crystal not only meets industry standards but also addresses modern environmental concerns, making it a sound choice for sustainable engineering. Whether you're developing consumer electronics or advanced automotive systems, this tuning fork crystal provides the perfect balance of size and functionality.
Outstanding low ESR enhances overall circuit performance
Compact design allows for space-efficient integration
Wide operating temperature range facilitates diverse applications
Precise frequency ensures reliable timekeeping for various devices
RoHS compliance addresses environmental and regulatory standards
Ideal for use in high-demand IoT and wearable technology
Durable construction guarantees long-term reliability in challenging conditions
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.90 mm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.50 mm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.90 mm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.35 mm 1.60 mm 1.2mm
