ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- RS Stock No.:
- 301-268
- Mfr. Part No.:
- ECS-.327-12.5-17X-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3.63
FREE delivery for orders over RM 150.00
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.63 |
| 10 - 99 | MYR3.28 |
| 100 - 499 | MYR3.00 |
| 500 - 999 | MYR2.79 |
| 1000 + | MYR2.30 |
*price indicative
- RS Stock No.:
- 301-268
- Mfr. Part No.:
- ECS-.327-12.5-17X-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 8.00mm | |
| Width | 3.8mm | |
| Height | 2.50mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-306X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 8.00mm | ||
Width 3.8mm | ||
Height 2.50mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-306X | ||
Automotive Standard No | ||
The ECS Inc International advanced surface mount crystal oscillator, meticulously designed for precision and reliability in various electronic applications. This compact tuning fork crystal offers seamless integration into your systems, ensuring that your devices maintain high performance over a broad temperature range. Built in an industry-standard footprint, this crystal excels in space-constrained applications while delivering accurate and stable frequency generation. With its robust build and exceptional specifications, it is ideal for sectors such as automotive and consumer electronics where dependable timing is crucial. This crystal not only meets stringent RoHS compliance standards but also showcases long-term stability, allowing engineers to implement solutions that are both effective and environmentally responsible.
Offers high frequency stability under varying conditions
Designed to fit within available space without compromising performance
Delivers accurate timing essential for critical applications
Meets RoHS standards, supporting environmentally friendly designs
Supports extended temperature ranges for enhanced versatility
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.90 mm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.50 mm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.90 mm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.50 mm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
