ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-260
- Mfr. Part No.:
- ECS-320-8-37B-7KM-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.81
FREE delivery for orders over RM 150.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.81 |
| 10 - 99 | MYR1.62 |
| 100 - 499 | MYR1.49 |
| 500 - 999 | MYR1.42 |
| 1000 + | MYR1.16 |
*price indicative
- RS Stock No.:
- 301-260
- Mfr. Part No.:
- ECS-320-8-37B-7KM-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±7 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±7 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series ECX-1637B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International precision SMD crystal oscillator designed to meet the demanding needs of modern electronic applications. Enclosed in a compact 2.00mm x 1.60mm ceramic package, this crystal oscillator offers exceptional performance in a variety of environments, making it ideal for wireless communication, industrial control, and consumer electronics. With its frequency stability and low aging, it ensures reliable operation over time. As part of the extensive ecs range, it embodies the perfect balance between size, efficiency, and reliability, ensuring it remains a pivotal component in your design considerations.
Delivers a frequency range of 32 MHz, ensuring compatibility with various applications
Features low power consumption, suitable for energy-sensitive designs
Designed with a temperature range that accommodates a wide array of operational conditions
RoHS compliant, confirming its commitment to environmental sustainability
Provides a minimal footprint, allowing for space-saving designs without compromising performance
Incorporates a ceramic package that aids in temperature stability for consistent performance
Offers a tolerance of ±7ppm to ensure precision in timing applications
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 39 MHz Crystal Oscillator ±8 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.35 mm 1.60 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
