ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-131
- Mfr. Part No.:
- ECS-240-12-37B-CKY-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.68
FREE delivery for orders over RM 150.00
In Stock
- 634 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.68 |
| 10 - 99 | MYR1.49 |
| 100 - 499 | MYR1.42 |
| 500 - 999 | MYR1.29 |
| 1000 + | MYR1.03 |
*price indicative
- RS Stock No.:
- 301-131
- Mfr. Part No.:
- ECS-240-12-37B-CKY-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 24MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ECX-1637B | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD crystal oscillator is designed for critical applications where precision timing is paramount. Featuring a compact ceramic package, it is ideally suited for wireless and other space-constrained environments. With a frequency range that guarantees exceptional stability and low power consumption, this oscillator ensures reliable performance, even under difficult operating conditions. Its robust construction and compliance with RoHS standards emphasise the products quality and suitability for a range of industrial applications. The device's extended temperature range capability further enhances its versatility, making it a preferred choice for engineers seeking dependability in their designs.
SMD design allows for easier integration into compact devices
Low drive level ensures minimal power consumption
Extended temperature range capability enables operation in varied environments
RoHS compliant, meeting modern environmental standards
Versatile for various applications, including industrial and consumer electronics
Low aging rate enhances reliability and longevity
Wide frequency tolerance allows compatibility with diverse systems
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 39 MHz Crystal Oscillator ±8 ppm Surface Mount 4-Pin 0.55 mm 2.00 mm 1.6mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.80 mm 3.20 mm 2.5mm
