Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- RS Stock No.:
- 197-730
- Mfr. Part No.:
- 830026392
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR81.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR8.185 | MYR81.85 | - |
| 100 - 240 | MYR7.778 | MYR77.78 | 4% |
| 250 - 490 | MYR7.205 | MYR72.05 | 11% |
| 500 + | MYR6.632 | MYR66.32 | 18% |
*price indicative
- RS Stock No.:
- 197-730
- Mfr. Part No.:
- 830026392
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | 12SMX-B | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Series 12SMX-B | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 7 x 5mm SMD crystal is expertly designed for versatility and reliability in various electronic applications. Featuring a robust ceramic package with a hermetically sealed metal lid, this device not only ensures durability but also provides exceptional performance. Its fundamental overtone order guarantees precise frequency generation, making it suitable for high performance devices. With an impressive operating temperature range and compliance with strict RoHS regulations, this crystal supports environmentally friendly designs while facilitating optimal operational stability.
Utilizes a seamless metal LID for enhanced protection against environmental factors
Designed to comply with international standards for safe and effective use
Includes packaging in accordance with EIA 481 D for secure transport and handling
Supports a wide range of applications with its versatile specifications
Facilitates ease of integration into various electronic designs
Related links
- Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 30 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 24.576 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 11.0592 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 12 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 20 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
