Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR6,297.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR6.297MYR6,297.00

*price indicative

RS Stock No.:
197-728
Mfr. Part No.:
830026392
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Series

12SMX-B

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 7 x 5mm SMD crystal is expertly designed for versatility and reliability in various electronic applications. Featuring a robust ceramic package with a hermetically sealed metal lid, this device not only ensures durability but also provides exceptional performance. Its fundamental overtone order guarantees precise frequency generation, making it suitable for high performance devices. With an impressive operating temperature range and compliance with strict RoHS regulations, this crystal supports environmentally friendly designs while facilitating optimal operational stability.

Utilizes a seamless metal LID for enhanced protection against environmental factors

Designed to comply with international standards for safe and effective use

Includes packaging in accordance with EIA 481 D for secure transport and handling

Supports a wide range of applications with its versatile specifications

Facilitates ease of integration into various electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy