Wurth Elektronik 24.576 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR6,297.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR6.297MYR6,297.00

*price indicative

RS Stock No.:
197-723
Mfr. Part No.:
830026396
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

24.576MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Series

12SMX-B

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 7 x 5mm SMD crystal combines robust performance with a Compact design, making it an Ideal choice for various electronic applications. Crafted with a hermetically sealed ceramic package featuring a metal lid, it ensures longevity and reliability in operations. Its fundamental overtone order and engineered frequency characteristics position it perfectly within Advanced circuitry environments. The quartz crystal is tailored to meet industry standards, providing an essential component for precise timing applications.

Constructed with four pad configurations making it easy to integrate

Manufactured with RoHS compliant materials to meet modern environmental standards

Available in tape and reel for efficient handling in automated assembly processes

Supports a wide operating temperature range enhancing application versatility

Comes with comprehensive compliance to encourage hassle free integration

Backed by a reputable manufacturer known for high quality electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy