Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-614
- Mfr. Part No.:
- 830059800
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR37.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.768 | MYR37.68 |
| 100 - 240 | MYR3.58 | MYR35.80 |
| 250 - 490 | MYR3.316 | MYR33.16 |
| 500 - 990 | MYR3.052 | MYR30.52 |
| 1000 + | MYR2.939 | MYR29.39 |
*price indicative
- RS Stock No.:
- 197-614
- Mfr. Part No.:
- 830059800
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS, REACH, MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS, REACH, MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Exceptional SMD quartz crystal is designed to deliver precise frequency stability across a broad temperature range. Crafted within a robust ceramic package, it boasts a hermetically sealed metal LID that ensures optimal performance even in challenging conditions. This component is Ideal for a variety of electronic applications, providing reliable and consistent performance.
Wide operating temperature range enhances versatility in applications
Compliance with RoHS regulations supports environmental sustainability
High frequency tolerance ensures reliable signal integrity
Optimized drive levels contribute to energy efficiency
Resilient to shock and vibration as specified by military standards
Alternative packing options cater to diverse packaging requirements
Related links
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
