Wurth Elektronik 25MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- RS Stock No.:
- 197-613
- Mfr. Part No.:
- 830059800
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)**
MYR8,415.00
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR2.805 | MYR8,415.00 |
**price indicative
- RS Stock No.:
- 197-613
- Mfr. Part No.:
- 830059800
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Standard Frequency | 25MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 10pF | |
Package Type | SMT | |
Pin Count | 4 | |
Dimensions | 3.2 x 2.5 x 0.8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.8mm | ||
Related links
- Wurth Elektronik 25MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 24MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 24.576MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 16MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 27.12MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 20MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 12MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 10MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm