Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-566
- Mfr. Part No.:
- 830108207309
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR37.68
FREE delivery for orders over RM 500.00
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.768 | MYR37.68 |
| 100 - 240 | MYR3.58 | MYR35.80 |
| 250 - 490 | MYR3.316 | MYR33.16 |
| 500 - 990 | MYR3.052 | MYR30.52 |
| 1000 + | MYR2.939 | MYR29.39 |
*price indicative
- RS Stock No.:
- 197-566
- Mfr. Part No.:
- 830108207309
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 50Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 50Ω | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard SMD crystal is designed in a Compact 3.2 x 2.5mm ceramic package, offers reliable performance with a hermetically sealed metal lid. The robust construction ensures excellent durability while maintaining precise frequency stability. With exceptional ageing characteristics and a fundamental overtone order, this crystal provides a stable frequency output that meets demanding electronic specifications.
Wide operating temperature range enhances versatility for diverse applications
Stable frequency output ensures reliability across various electronic circuits
RoHS compliant materials indicate an environmentally friendly manufacturing process
Compatible packing options are available to suit different production needs
Related links
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
