Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-534
- Mfr. Part No.:
- 830063334
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR39.64
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.964 | MYR39.64 |
| 100 - 240 | MYR3.768 | MYR37.68 |
| 250 - 490 | MYR3.49 | MYR34.90 |
| 500 - 990 | MYR3.211 | MYR32.11 |
| 1000 + | MYR3.09 | MYR30.90 |
*price indicative
- RS Stock No.:
- 197-534
- Mfr. Part No.:
- 830063334
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is a cutting edge 2.5 x 2mm SMD component designed for high precision applications. Housed in a robust ceramic package with a seam sealed metal lid, it ensures long lasting performance and reliability. This model boasts a frequency of 25.0MHz, making it an Ideal choice for various electronic devices. With a conservative tolerance of ±20.00ppm and exceptional frequency stability, this crystal meets stringent industry standards.
Compact dimensions facilitate space saving design in modern electronics
High frequency stability ensures reliable performance across temperatures
Low ageing rate promotes sustained accuracy throughout its operational life
Compliance with RoHS standards underscores environmental responsibility
Ideal for a range of applications from consumer electronics to industrial devices
Reel packaging simplifies automation in manufacturing processes
Related links
- Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 20 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
