Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR8,931.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR2.977MYR8,931.00

*price indicative

RS Stock No.:
197-532
Mfr. Part No.:
830063334
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is a cutting edge 2.5 x 2mm SMD component designed for high precision applications. Housed in a robust ceramic package with a seam sealed metal lid, it ensures long lasting performance and reliability. This model boasts a frequency of 25.0MHz, making it an Ideal choice for various electronic devices. With a conservative tolerance of ±20.00ppm and exceptional frequency stability, this crystal meets stringent industry standards.

Compact dimensions facilitate space saving design in modern electronics

High frequency stability ensures reliable performance across temperatures

Low ageing rate promotes sustained accuracy throughout its operational life

Compliance with RoHS standards underscores environmental responsibility

Ideal for a range of applications from consumer electronics to industrial devices

Reel packaging simplifies automation in manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy