Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR8,931.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR2.977MYR8,931.00

*price indicative

RS Stock No.:
197-519
Mfr. Part No.:
830069400
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

18.432MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal presented here exemplifies precision engineering and reliability, tailored for modern electronic applications. Encased in a compact, hermetically sealed ceramic package, this 2.5 x 2mm SMD crystal is designed to withstand various environmental challenges, making it an Ideal choice for rigorous operational settings. With a robust metal LID and Advanced manufacturing techniques, it promises longevity and consistent performance.

Operates effectively within a broad temperature range

Compliance with RoHS reflects commitment to environmental standards

Designed for minimal ageing which ensuring long term reliability

Provides high frequency stability for precise timing in electronic circuits

Robust packaging options support ease of handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy